
This optical encoder module features a 2-channel output type with quadrature and incremental signals. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. The module is mounted via chassis mount and is compliant with RoHS regulations. The package quantity is 100 units per tray, and the termination is via PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-9100#C00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9100#C00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
