The HEDS-9100#C14 is a rotary optical encoder module from Broadcom, designed for incremental motion sensing. It operates within a supply voltage range of 4.5VDC to 5.5VDC and is suitable for through hole mounting. The module is capable of withstanding temperatures between -40°C and 100°C. It provides digital encoder signals and does not offer programmability or indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |