
The HEDS-9100#K00 is a 2-channel optical encoder module from Broadcom, designed for operation within a temperature range of -40°C to 100°C. It is powered by a 5V supply voltage and is mounted via through-hole termination. The module is compliant with RoHS regulations and is available in a tray packaging format with 100 units per package. The encoder type is optical and does not have a built-in switch or detent feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-9100#K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9100#K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
