The HEDS-9100#K03 is an optical incremental rotary encoder module from Broadcom. It operates within a supply voltage range of 4.5 to 5.5 volts DC and is designed for through-hole mounting. The module is capable of withstanding temperatures between -40 and 100 degrees Celsius. It features a digital encoder signal and does not offer programmability or an indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |