The HEDS-9100#S12 is a rotary incremental encoder module from Broadcom. It operates on a supply voltage of 4.5 to 5.5 volts DC and is capable of withstanding temperatures between -40 and 100 degrees Celsius. The module is mounted through a hole and features a straight body orientation. It provides a digital encoder signal and does not have index output. The module is not programmable and is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |