Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 500CPR
Broadcom HEDS-9140-A00 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.