The HEDS-9140-H00 is an optical rotary incremental encoder module from Broadcom. It operates over a supply voltage range of 4.5 to 5.5 volts DC and can handle maximum operating speeds of up to 30000 revolutions per minute. The module is designed for through-hole mounting and features a straight body orientation. The HEDS-9140-H00 is suitable for use in environments with operating temperatures ranging from -40 to 100 degrees Celsius.
Broadcom HEDS-9140-H00 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.