The HEDS-9141-A00 is an optical rotary incremental encoder module with a maximum operating speed of 30000 revolutions per minute. It operates within a supply voltage range of 4.5 to 5.5 volts DC and is designed for through hole mounting. The module features a digital encoder signal and an indexed index output. It is capable of withstanding operating temperatures between -40 and 100 degrees Celsius.
Broadcom HEDS-9141-A00 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.