
The HEDS-9141-E00 is a 3-channel optical encoder module from Broadcom. It operates at a supply voltage of 5V and can withstand temperatures between -40°C and 100°C. The module is designed for chassis mount and features a right-angle orientation. It provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |