Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 200CPR
Checking distributor stock and pricing after the page loads.
Broadcom HEDS-9700-E50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.