The HEDS-9700-G55 is an optical incremental rotary encoder module with a through hole package, designed for operation within a temperature range of -40 to 85°C. It has a minimum operating supply voltage of 4.5VDC and a maximum operating supply voltage of 5.5VDC. The module features a digital encoder signal and incremental encoder reading, with a motion type of rotary. It is not programmable and does not have an indexed index output. The module is mounted through a hole and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |