
The HEDS-9701-C51 is a 2-channel optical encoder with a right-angle orientation and quadrature, incremental output type. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The encoder is mounted via through-hole termination and is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Broadcom HEDS-9701-C51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDS-9701-C51 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9701-C51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.