The HEDS-9701-F55 is an optical incremental rotary encoder module with a rotary motion type and digital encoder signal. It operates within a supply voltage range of 4.5VDC to 5.5VDC and is mounted through a hole. The module is designed to function within an operating temperature range of -40 to 85 degrees Celsius. It is a non-programmable device with no indexed index output. The module has a straight body orientation and is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |