The HEDS-9701-G54 is a through-hole mounted optical encoder module for rotary motion applications. It provides incremental digital encoder signals and operates within a temperature range of -40 to 85°C. The module requires a supply voltage between 4.5VDC and 5.5VDC. It is not programmable and does not have an indexed index output. The device is designed for use in environments where a straight body orientation is suitable.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |