The HEDS-9701-K54 is an optical rotary incremental encoder module from Broadcom, designed for use in applications where precise motion sensing is required. This module features a rotary motion type with incremental encoder reading and digital encoder signal output. It operates within a voltage range of 4.5 to 5.5 volts DC and can withstand temperatures between -40 and 85 degrees Celsius. The module is mounted through a hole and has a straight body orientation. It is not programmable and does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |