This 2-channel optical encoder is designed for use in a 5V supply voltage environment and features a vertical orientation. It has a temperature operating range of 15 to 45°C and is mounted via a chassis mount. The encoder is not equipped with a built-in switch or detent and uses a codestrip that is not included. It is available in bulk packaging with 25 units per package and is compliant with RoHS regulations.
Broadcom HEDS-9710-150 technical specifications.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 15°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-9710-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.