The HEDS-9720-L51 is a linear optical incremental encoder module from Broadcom. It operates over a supply voltage range of 4.5VDC to 5.5VDC and is designed for through hole mounting. The module provides digital encoder signals and is not indexed. It is programmable and has a typical operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |