The HEDS-9720-M52 is a linear incremental optical encoder module with a motion type of linear and encoder reading of incremental. It operates on a supply voltage between 4.5VDC and 5.5VDC, with a typical operating voltage of 5VDC. The module is not programmable and does not have an indexed index output. It has a terminal type of PC pin and a mounting type of through hole, with a body orientation of straight. The module is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |