Optical Encoder Linear Incremental Straight Digital Through Hole PC Pin
Broadcom HEDS-9720-P54 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HEDS-9720-P54 to view detailed technical specifications.
No datasheet is available for this part.