The HEDS-9721-L50 is a linear optical incremental encoder module from Broadcom, designed for use in applications requiring precise motion sensing. It operates within a supply voltage range of 4.5 to 5.5VDC and has a typical operating supply voltage of 5VDC. The module features a digital encoder signal output and is mounted through a hole, with a straight body orientation. It is rated for operation between -40 and 85°C, making it suitable for a variety of industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |