
The HEDS-9733#T51 is a 2-channel optical incremental encoder with a right angle orientation and chassis mount. It operates at 5V and is available in a bulk packaging quantity of 25. This encoder is part of the HEDS series and is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
