
The HEDS-9741#250 is a dual-channel optical encoder with a right-angle orientation and chassis mount. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The encoder is available in a bulk packaging quantity of 25 units. It is RoHS compliant and has a through-hole termination. The encoder is part of the HEDS series and is not a built-in switch or detent type. It is an optical encoder with quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Codestrip Not Included |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |