This optical incremental encoder module features linear motion and operates within a supply voltage range of 3.15 to 3.45VDC. It is designed for use with a bracket mount and has a right-angle body orientation. The module does not offer programmability and does not provide an indexed index output. It is suitable for use in environments with operating temperatures ranging from 0 to 60 degrees Celsius.
Broadcom HEDS-97E1-R54 technical specifications.
| Type | Optical Encoder Module |
| Motion | Linear |
| Encoder Reading | Incremental |
| Encoder Signal | Analog |
| Min Operating Supply Voltage | 3.15VDC |
| Typical Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 3.45VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.