The HEDT-9101-G00 is an optical incremental rotary encoder module designed for rotary motion sensing. It operates within a supply voltage range of 4.5VDC to 5.5VDC and is suitable for use in environments with temperatures ranging from -40°C to 125°C. The module features a digital encoder signal and is mounted through a hole. It is not programmable and does not provide an indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |