
The HRPG-AD32-51C is a 2-channel optical encoder module with a built-in detent. It features a vertical orientation and provides a quadrature and incremental output type. The module is designed for panel mount applications and operates within a temperature range of 0°C to 70°C. It is available in a package quantity of 50 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HRPG-AD32-51C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Module |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32-51C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
