
This optical encoder features two channels and operates within a temperature range of 0°C to 70°C. It is available in a bracket mount package and can be mounted through a hole, on a panel, or directly to a PCB. The encoder does not have a built-in switch and does not have a detent.
Broadcom HRPG-AS32-13F technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AS32-13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
