The HRPG-AS32-13R is a miniature rotary incremental encoder with a flat shaft style, digital square wave output, and a maximum operating speed of 300 revolutions per minute. It operates within a supply voltage range of 4.5 to 5.5 volts DC and is designed for bracket mount applications. The encoder is not indexed and features a PC pin terminal type. It has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Broadcom HRPG-AS32-13R technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.