The HRPG-AS32#54F is a miniature rotary incremental encoder with a round shaft style and digital square wave output. It operates within a supply voltage range of 4.5 to 5.5VDC and has a maximum operating speed of 300 revolutions per minute. This encoder is not indexed and features PC pin terminals. It is designed for bracket mount installation and has a straight body orientation. The HRPG-AS32#54F is rated for operation between 0 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Broadcom HRPG-AS32#54F technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.