This miniature rotary incremental encoder features a flat shaft style and digital square wave output. It operates within a 0 to 70°C temperature range and has a maximum operating speed of 300 revolutions per minute. The encoder is designed for panel mount applications and has a cable terminal type. It is not programmable and has a non-indexed output.
Checking distributor stock and pricing after the page loads.
Broadcom HRPG-AS32-59C technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.