
Single-channel, optical solid-state relay (SSR) in a DIP package, featuring 1.5kV isolation voltage and DC input type. This through-hole mount component supports a maximum output current of 800mA at 90V, with a DC rated voltage of 28V. Operating across a temperature range of -55°C to 125°C, it offers 0.25ms propagation delay and is RoHS compliant.
Sign in to ask questions about the Broadcom HSSR-7110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSSR-7110 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSSR-7110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
