
Single-channel, optically isolated solid-state relay featuring a DC input and transistor output. This component offers 1.5kV isolation voltage and supports an 800mA maximum output current with a 90V maximum output voltage. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -55°C to 125°C. The relay has a propagation delay of 0.25ms and is RoHS compliant.
Broadcom HSSR-7112 technical specifications.
| Package/Case | DIP |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSSR-7112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.