
This solid state relay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 1.7V and a maximum input current of 20mA. The relay is RoHS compliant and has a propagation delay of 0.25ms. It is available in a surface mount package and is suitable for use in applications where a high level of reliability is required.
Broadcom HSSR-7112-300 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 1.6A |
| Output Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSSR-7112-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
