Transistor Output SSR
Checking distributor stock and pricing after the page loads.
Broadcom HSSR-7112-600 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 20mA |
| Max Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 800mA |
| Max Output Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 800mA |
| Output Current per Channel | 1.6A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Propagation Delay | 0.25ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |