
10-32 cage nut, zinc plated for corrosion resistance. Constructed from durable zinc material, this fastener is designed for panel mounting applications. Features a lead-free finish and a weight of 0.15oz.
Sign in to ask questions about the BUD Industries 295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries 295 technical specifications.
| Finish | Zinc |
| Lead Free | Lead Free |
| Material | Zinc |
| Mount | Panel |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Weight | 0.15oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
