This general purpose rack mount enclosure is constructed from steel and metal with a black housing color. It has a black body color and features a grey color. The enclosure measures 17.88inch in width, 1.72inch in height, and 44.5mm in thickness, and weighs 11lb. It is lead free and suitable for various applications.
BUD Industries 60-2361-BT technical specifications.
| Body Color | Black |
| Color | Black, Grey |
| Height | 1.72inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Series | 60 |
| Thickness | 44.5mm |
| Weight | 11lb |
| Width | 17.88inch |
| RoHS | Compliant |
No datasheet is available for this part.
