
Aluminum enclosure, 12.93 inches long by 10.16 inches wide, with a 12.93L x 10.16W capacity. Constructed from durable aluminum, this desktop-mountable unit features a beige color and is RoHS compliant. It utilizes a combination of aluminum, plastic, and metal materials for robust construction.
Sign in to ask questions about the BUD Industries IA-6163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries IA-6163 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Multiple, Beige |
| Material | Aluminium, Plastic, Metal |
| Mount | Desktop |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IA-6163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
