
The AB-1851 enclosure is constructed from steel with a black finish and is compliant with lead-free standards. It features a 062 package size and is mounted using brackets. The enclosure weighs 3 ounces and is available in quantities of two.
Sign in to ask questions about the BUD Industries AB-1851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries AB-1851 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AB-1851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
