
BUD Industries AC-404 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.04inch |
| Weight | 0.624lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AC-404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
