
This aluminum chassis mount enclosure is made from aluminum with a natural color finish. It measures 10inch wide, 17inch long, and 2inch high, with a thickness of 0.05inch. The enclosure is lead free and suitable for chassis mounting.
BUD Industries AC-415 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 2inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 17inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.05inch |
| Weight | 1.5lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AC-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
