
Enclosures, Boxes, & Cases 8.82"x5.83"x3.25" NATURAL FINISH
Sign in to ask questions about the BUD Industries AN-1308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries AN-1308 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3.25inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.764inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Thickness | 0.12inch |
| Weight | 4.4lb |
| Width | 5.758inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
