
Enclosures, Boxes, & Cases 6.25"x6.25"x4.00" NATURAL FINISH
BUD Industries AN-1310 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 4inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.25inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AN |
| Thickness | 0.12inch |
| Weight | 2.2lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
