BUD Industries ANS-3816-B technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.096inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 1.1lb |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3816-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.