The ANS-3821 is a natural colour, shielded box enclosure made from aluminium and metal. It measures 1.181 inches in height, 5.984 inches in length, 0.098 inches in thickness, and 4.409 inches in width, with a weight of 0.875 pounds. The enclosure is rated for IP65 and has a package quantity of one. It is designed for general use and can be mounted as a box.
BUD Industries ANS-3821 technical specifications.
| Color | Natural |
| Features | Shielded |
| Height | 1.181inch |
| Length | 5.984inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 0.875lb |
| Width | 4.409inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
