
The ANS-3823 is a shielded box enclosure made from aluminium metal with a natural finish. It has a height of 2.165 inches, a length of 5.984 inches, a width of 4.409 inches, and a thickness of 0.098 inches. The enclosure is rated for IP65 and has a weight of 1 pound. It is available in a single unit quantity.
BUD Industries ANS-3823 technical specifications.
| Color | Natural |
| Features | Shielded |
| Height | 2.165inch |
| Length | 5.984inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 1lb |
| Width | 4.409inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
