
Enclosures, Boxes, & Cases 7.95x5.59x2.17 ALUM EMI/RFI SHIELDING
BUD Industries ANS-3829 technical specifications.
| Color | Natural |
| Features | Shielded |
| Height | 2.165inch |
| Length | 7.953inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 1.5lb |
| Width | 5.582inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3829 to view detailed technical specifications.
No datasheet is available for this part.
