
Enclosures, Boxes, & Cases MET GRAY 2X4X4 ALUM
Sign in to ask questions about the BUD Industries AU-1083-MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries AU-1083-MG technical specifications.
| Body Color | Grey |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AU |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AU-1083-MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
