
This aluminum panel mount enclosure is made from aluminum material with a black color and a thickness of 0.05inch. It has a height of 6.438inch, a width of 8.313inch, and a length of 11inch, with a weight of 4lb. The enclosure is lead free and not Reach SVHC compliant.
BUD Industries BB-1801-BT technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 6.438inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Showcase |
| Thickness | 0.05inch |
| Weight | 4lb |
| Width | 8.313inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-1801-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
