
This aluminum panel mount enclosure features a black finish and measures 9.938inch in height, 11.063inch in width, and 15inch in length. It is constructed from aluminum and metal materials, with a thickness of 0.05inch. The enclosure is lead-free and suitable for panel mounting.
Sign in to ask questions about the BUD Industries BB-1809-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries BB-1809-BT technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 9.938inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Showcase |
| Thickness | 0.05inch |
| Weight | 7lb |
| Width | 11.063inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-1809-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
