
Sign in to ask questions about the BUD Industries BB-32620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries BB-32620 technical specifications.
| Height | 0.33inch |
| Lead Free | Lead Free |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | BG, Board-Ganizer |
| Weight | 6oz |
| Width | 3.2inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-32620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
