
Solderless breadboard, grey, constructed from ABS material. Features external mounting with a width of 2.08 inches and a height of 0.33 inches. Weighs 3oz.
BUD Industries BB-32621 technical specifications.
| Color | Grey |
| Height | 0.33inch |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | BG, Board-Ganizer |
| Weight | 3oz |
| Width | 2.08inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-32621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
